eRA400TRS

LPRS
471-ERA400TRS
eRA400TRS

製造商:

說明:
Sub-GHz模組 UK/Euro 402 - 470MHz eRA Trans RF Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$523.70 HK$523.70
HK$504.95 HK$5,049.50
HK$431.55 HK$10,788.75
HK$423.99 HK$42,399.00
250 報價

商品屬性 屬性值 選擇屬性
LPRS
產品類型: Sub-GHz模組
RoHS:  
eRA
402 MHz to 470 MHz
10 mW
UART
2.5 V
5.5 V
32 mA
21 mA
- 40 C
+ 85 C
Pin
38 mm x 4 mm x 14 mm
ISM
Bulk
品牌: LPRS
組裝國家: Not Available
擴散國: Not Available
原產國: GB
描述/功能: Radio module is a complete sub-system that combines a high performance very low power RF transceiver, a microcontroller and a voltage regulator
工作電源電壓: 3.3 V, 5 V
產品類型: Sub-GHz Modules
原廠包裝數量: 25
子類別: Wireless & RF Modules
公司名稱: easyRadio
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8525600000
ECCN:
EAR99

LPRS easyRadio Advanced Modules

LPRS easyRadio Advanced (eRA) modules feature narrow-band operation and an improved transmitting range of up to 1.6 miles. The eRA modules have the ability to change the bandwidth of the radio from 150KHz to 12.5KHz, while still maintaining narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C over a range of -40°C to +85°C. The eRA modules use the LPRS easyRadio protocol and can be easily upgraded using free flash firmware tools from LPRS. A user-configurable self-coding system enables interfacing to other raw data modules in both FSK (FM) and ASK (AM) modulation.