OTX-433-HH-KF3-MS

TE Connectivity / Linx Technologies
712-OTX-433-HH-KF3MS
OTX-433-HH-KF3-MS

製造商:

說明:
Sub-GHz模組 3 Button MS Keyfob Transmitter 433MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$315.81 HK$7,895.25

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: Sub-GHz模組
RoHS:  
MS
433.92 MHz
2.3 V
3.6 V
- 40 C
+ 85 C
56.6 mm x 34.8 mm x 11.4 mm
Bulk
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 3 V
產品: Key FOB Transmitters
產品類型: Sub-GHz Modules
原廠包裝數量: 25
子類別: Wireless & RF Modules
每件重量: 25.292 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g

OEM Transmitter

TE Connectivity / Linx Technologies OEM transmitter product line offers designers great options for quickly adding remote control features to a product. Available in 315, 418, or 433.92 MHz frequencies, TE Connectivity / Linx Technologies OEM transmitters are pre-certified by the FCC, Industry Canada, and the European Union, which eliminates the cost and time of testing and approval. The OEM transmitter's keypad, labeling, and case color can be rapidly modified to meet customer-specific requirements. When combined with a Linx receiver module or OEM function module, a reliable wireless command or control link is easily formed.