DS Keyfob Transmitters

TE Connectivity / Linx Technologies DS Keyfob Transmitters are designed for small form-factor, general-purpose, remote control, and command applications. DS keyfob transmitters have a line-of-sight range of up to 750 feet (230m). They are available in either 418MHz or 433.92MHz. The DS keyfob transmitters have been pre-certified for FCC Part 15, Industry Canada, and European CE (433MHz only) compliance. The transmission can be decoded with an LR Series reciever, or an LT Series transceiver paired with a DS Series decoder. TE Connectivity / Linx Technologies DS Keyfob Transmitters can be configured with 1 to 5 buttons, and uses a single 3V CR2032 button cell.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 頻率 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
TE Connectivity / Linx Technologies Sub-GHz模組 2 Button HT Keyfob Transmitter 418MHz 無庫存前置作業時間 32 週
最少: 25
倍數: 25

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz模組 2 Button HT Keyfob Transmitter 433MHz 無庫存前置作業時間 32 週
最少: 25
倍數: 25

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk