OTX-868-HH-LR8-PRC

TE Connectivity / Linx Technologies
712-OTX-868-HHLR8PRC
OTX-868-HH-LR8-PRC

製造商:

說明:
Sub-GHz模組 HumPRC 8 button Long-range, 868MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 260   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$636.56 HK$165,505.60

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: Sub-GHz模組
RoHS:  
HumPRC
868 MHz
2.1 V
3.6 V
- 40 C
+ 85 C
Bulk
品牌: TE Connectivity / Linx Technologies
產品: RF Transmitters
產品類型: Sub-GHz Modules
原廠包裝數量: 20
子類別: Wireless & RF Modules
公司名稱: HumPRC
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517799000
USHTS:
8517690000
TARIC:
8517620000
ECCN:
5A992.C

HumPRC™ Long-Range RF Transmitters

TE Connectivity / Linx Technologies HumPRC™ Long-Range Transmitters are low-cost and high-performance Frequency Shift Keying (FSK) radio compatible handheld transmitters with the HumPRC and HumPRO™ families. These HumPRC handheld transmitters are configured with 1 to 8 buttons, and the keypad, LED, and labeling can be customized. The long-range handheld transmitters operate at 868MHz and 900MHz frequencies and use a single 3V CR2032 lithium button cell. These HumPRC handheld transmitters offer ranges of up to 0.8miles (1,300m) possible with good antennas and a quiet line-of-sight environment. Applications include long-range remote control keyless entry, garage or gate openers, lighting control, call systems, and home or industrial automation.