HUM-900-PRC-CAS

TE Connectivity / Linx Technologies
712-HUM-900-PRC-CAS
HUM-900-PRC-CAS

製造商:

說明:
Sub-GHz模組 Module HUM-PRC 900MHz FHSS FM XCVR FCC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 408

庫存:
408 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.54 HK$238.54

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: Sub-GHz模組
RoHS:  
HumPRC
902 MHz to 928 MHz
9.5 dBm
UART
2 V
3.6 V
40.5 mA
23.5 mA
- 40 C
+ 85 C
11.43 mm x 20.62 mm x 2.95 mm
Tray
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 2 V to 3.6 V
產品: RF Transceivers
產品類型: Sub-GHz Modules
原廠包裝數量: 128
子類別: Wireless & RF Modules
每件重量: 6.489 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

HumPRC™ 900MHz RF Modules

TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules provide long-range transmission utilizing frequency hopping and industry-standard encryption for secure and robust communications. The HumPRC™ 900MHz bi-directional RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO™ series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.