HUM-868-PRC-CAS

TE Connectivity / Linx Technologies
712-HUM-868-PRC-CAS
HUM-868-PRC-CAS

製造商:

說明:
Sub-GHz模組 Module HUM-PRC 868MHz FHSS FM XCVR EU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 130

庫存:
130 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過130會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$375.82 HK$375.82
HK$346.97 HK$3,469.70
HK$318.03 HK$7,950.75
HK$293.95 HK$29,395.00
HK$279.56 HK$71,567.36
512 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: Sub-GHz模組
RoHS:  
HumPRC
863 MHz to 870 MHz
9.5 dBm
UART
2 V
3.6 V
40.5 mA
23.5 mA
- 40 C
+ 85 C
11.43 mm x 20.62 mm x 2.95 mm
Tray
品牌: TE Connectivity / Linx Technologies
工作電源電壓: 2 V to 3.6 V
產品: RF Transceivers
產品類型: Sub-GHz Modules
原廠包裝數量: 128
子類別: Wireless & RF Modules
公司名稱: HumPRC
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

HumPRC™ 868MHz RF Modules

TE Connectivity / Linx Technologies HumPRC™ 868MHz RF Modules provide long-range transmission utilizing Listen Before Talk and Adaptive Frequency Agility (AFA). The HumPRC™ 868MHz RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna, to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.