WISE-1510WMB-SDA1E

Advantech
923-WISE1510WMBSDA1E
WISE-1510WMB-SDA1E

製造商:

說明:
Sub-GHz模組 WISE-1510 M2.COM LoRa module-EU868

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
Advantech
產品類型: Sub-GHz模組
RoHS:  
WISE-1510
868 MHz
20 dBm
GPIO, I2C, I2S, UART, USB
3.3 V
3.3 V
45 mA
27 mA
- 40 C
+ 85 C
MHF4
22 mm x 30 mm
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 3.3 V
產品類型: Sub-GHz Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
ECCN:
5A992.C

WISE-1510 Ms.COM LoRa IoT Sensor Node

Advantech WISE-1510 M2.COM Internet of Things (IoT) LoRaWAN Sensor Node features an integrated Arm® Cortex®-M4 processor and LoRa transceiver. This certified sensor node provides multiple interfaces for sensors and I/O control such as UART, I2C, SPI, GPIO, PWM, ADC, and more. Data can be easily and quickly acquired and transformed into a different format to communicate with WISE-PaaS, Arm Pelion, or other cloud services. Other features include power consumption optimization, wide area reception, and -40°C to +85°C operating temperature range. Advantech WISE-1510 Ms.COM LoRa IoT Sensor Node is ideal for smart cities, agriculture, metering, street lighting, and environment monitoring.