2617011022000

Wurth Elektronik
710-2617011022000
2617011022000

製造商:

說明:
RF 模組 WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 488

庫存:
488 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.79 HK$75.79
HK$68.80 HK$688.00
HK$61.24 HK$3,062.00
HK$60.42 HK$6,042.00
完整捲(訂購多個500)
HK$60.42 HK$30,210.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF 模組
RoHS:  
WIRL-NFW2
Radio Modules
2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz
13.4 dBm
ADC, SPI, UART, USB
3 V
3.6 V
161 mA, 167 mA
81 mA, 82 mA
- 40 C
+ 85 C
Internal
13 mm x 9.5 mm x 2 mm
Reel
Cut Tape
品牌: Wurth Elektronik
數據率: 2 Mb/s
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: RF Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
每件重量: 450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Orthosie-I 2.4GHz Radio Module

Würth Elektronik Orthosie-I 2.4GHz Radio Module supports IEEE 802.11 b/g/n Wi-Fi® and BLUETOOTH® LE 5.0 protocols. This module is based on the 32-bit RISC-V single-core processor Espressif ESP32-C3 with up to 160 MHz. The Orthosie-I from Würth Elektronik includes an internal PCB antenna, 4MB flash memory, 400kB RAM, and 15 configurable GPIOs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.