2612011022000

Wurth Elektronik
710-2612011022000
2612011022000

製造商:

說明:
RF 模組 WIRL-NFW2 Ophelia-I Radio Module w/o FW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$62.23 HK$31,115.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF 模組
RoHS:  
WIRL-NFW2
Radio Modules
2.36 GHz to 2.5 GHz
4 dBm
ADC, I2C, SPI, UART
3 V
3 V
9.3 mA
6.8 mA
- 40 C
+ 85 C
External
9 mm x 7 mm x 2 mm
Reel
品牌: Wurth Elektronik
濕度敏感: Yes
工作電源電壓: 3 V
產品類型: RF Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Ophelia-I Radio Module

Würth Elektronik Ophelia-I Radio Module is designed for wireless communication between devices such as remote controls, control systems, and sensors. The Ophelia-I is based on Nordic Semiconductor's nRF52805 radio chipset and is a hardware-only module without firmware. This Würth Elektronik module features an ultra-small size of 7mm x 9mm and a strongly miniaturized PCB antenna, making it ideal for designs that require a small form factor.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.