RFoF1 - 100MHz LN (RX)

HUBER+SUHNER
455-85161323
RFoF1 - 100MHz LN (RX)

製造商:

說明:
RF 模組 Receiver,100 MHz, DIN Rail, 1 RF OUT, 1 FO IN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$25,131.58 HK$25,131.58

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: RF 模組
RF Receivers
100 MHz
11 V
16 V
- 40 C
+ 75 C
SMA
90 mm x 100 mm x 23 mm
品牌: HUBER+SUHNER
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 12 V
產品類型: RF Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
零件號別名: 85161323
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620090
ECCN:
EAR99

RF-over-Fiber Solutions

HUBER+SUHNER RF-over-Fiber (RFoF) Solutions enable the use of radio frequency and fiber optics in a single system. The solutions portfolio includes RFoF and Global Navigation Satellite System-over-Fiber (GNSSoF). The RFoF systems permit greater distances between the RF source and the RF receiver system. These HUBER+SUHNER RFoF products are immune to EMI, RFI, and EMP and are more difficult to intercept or tap. Standard RFoF modules are single-port solutions that are easily configurable for multiple ports. Different modules have a wide frequency range of 20MHz to 40GHz. The systems can cover distances up to 100km and making them ideal for applications requiring secure, low-loss, lightweight, and high-density connectivity.