DLP-RFS1280

DLP Design
626-DLP-RFS1280
DLP-RFS1280

製造商:

說明:
RF 模組 SMT Lora RF Transceiver Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
213
預期20/2/2026
184
預期10/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.19 HK$246.19

商品屬性 屬性值 選擇屬性
DLP Design
產品類型: RF 模組
SX1280
RF Transceivers
2.4 GHz
11.5 dBm
SPI
1.8 V
3.7 V
24 mA
5.6 mA
0 C
+ 70 C
u.FL Antenna
0.92 in x 0.8 in x 0.135 in
品牌: DLP Design
工作電源電壓: 1.8 V to 3.7 V
產品類型: RF Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 147.420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DLP-RFS1280 LoRa RF Transceiver Module

DLP Design's DLP-RFS1280 LoRa RF Transceiver Module is designed for use in applications that require a maximum link budget in the 2.4GHz frequency range. The DLP-RFS1280 is a low-cost module that includes an onboard antenna and operates from a single power supply. This module features the low-power, LoRa-enabled device with ranging (distance-measurement) capability.  It features an onboard chip antenna and a U.FL connector for an external antenna. Typical applications include high-value asset location and tracking, real-time security, industrial monitoring and control, and body-worn medical telemetry.