6002-410-021

Digilent
424-6002-410-021
6002-410-021

製造商:

說明:
RF 模組 Software Defined Radio - B205mini-i Product Kit

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 150

庫存:
150 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,480.43 HK$12,480.43

商品屬性 屬性值 選擇屬性
Digilent
產品類型: RF 模組
RoHS:  
USRP B205
Development Boards
70 MHz to 6 GHz
USB
0 C
+ 45 C
83.3 mm x 50.8 mm x 8.4 mm
品牌: Digilent
工作電源電壓: 5 V
產品類型: RF Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: USRP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471809000
TARIC:
8517620090
ECCN:
3A992.a

USRP B205mini-i: Software-Defined Radio Platform

Digilent USRP B205mini-i: 1x1 USB Software-Defined Radio Platform is a flexible and compact platform that is ideal for both hobbyist and OEM applications. The board is designed by Ettus Research™ and provides a wide frequency range (70MHz to 6GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. This USRP is a transceiver, meaning that they can both transmit and receive RF signals. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The USRP B205mini-i board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. This board also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal.