XB-WSB-UT-001

Digi
888-XB-WSB-UT-001
XB-WSB-UT-001

製造商:

說明:
RF 模組 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
25
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.42 HK$205.42

商品屬性 屬性值 選擇屬性
Digi International
產品類型: RF 模組
RoHS:  
RF Modules
900 MHz
2.4 V
3.8 V
195 mA
12.2 mA
- 40 C
+ 85 C
1.088 in x 0.96 in x 0.271 in
Tray
品牌: Digi
數據率: 2.4 Mb/s
工作電源電壓: 2.4 V to 3.8 V
產品類型: RF Modules
協議 - 蜂窩、NBIoT、LTE: Cellular
協議 - WiFi (802.11): WiFi
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620090
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.