XB-9XR-DMST-051

Digi
888-XB-9XR-DMST-051
XB-9XR-DMST-051

製造商:

說明:
RF 模組 XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67
可立即送貨
在途量:
25
預期6/4/2026
25
預期21/4/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.26 HK$295.26

商品屬性 屬性值 選擇屬性
Digi International
產品類型: RF 模組
RoHS:  
RF Transceivers
920.5 MHz to 928.1 MHz
13 dBm
2.1 VDC
3.6 VDC
79 mA
28 mA
- 40 C
+ 85 C
SMA
2.761 cm x 2.438 cm
Tray
品牌: Digi
數據率: 110 kb/s
工作電源電壓: 3.3 VDC
產品類型: RF Modules
子類別: Wireless & RF Modules
公司名稱: XBee XR 920
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
TARIC:
8517620090
ECCN:
5A992.C

XBee® XR 920 Japan RF Modules

Digi XBee® XR 920 Japan RF Modules deliver long-range, secure connectivity in compact, pre-certified designs. Operating from 920.5MHz to 928.1MHz, these modules meet regulatory standards and include an integrated antenna for fast OEM deployment without added RF development costs. Easily configured through Digi XBee Studio or simple AT/API commands, the XBee XR 920 Japan modules support point-to-point and DigiMesh® networking with line-of-sight ranges up to 8.5km. Frequency agility and an industrial temperature range of -40°C to +85°C ensure reliable performance in noisy, harsh environments.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.