R70SR2MQ

Banner Engineering
778-R70SR2MQ
R70SR2MQ

製造商:

說明:
RF 模組 R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,759.08 HK$1,759.08

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: RF 模組
R70
Radio Modules
2.4 GHz
65 mW
RS-485
10 VDC
30 VDC
- 40 C
+ 85 C
Internal
70 mm x 87.1 mm
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據率: 250 kb/s
描述/功能: Serial Data Radios are Compact, Industrial, Low-Power Wireless Communications Devices Used to Extend the Range of Serial Communications Networks
產品類型: RF Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: Sure Cross
零件號別名: 812526
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

R70 Serial & Ethernet Data Radios

Banner Engineering R70 Serial and Ethernet Data Radios are compact, industrial, and communication devices available in the R70ER and R70SR series. R70ER Ethernet data radios are used to create point-to-multipoint configurations of wireless Ethernet networks, while the R70SR serial data radios are used to extend the range of serial communication networks. These R70 data radios are fitted with D-code M12 quick-disconnect connectors for fast deployment and feature a star or tree network topology configuration. Banner Engineering R70 Serial and Ethernet Data Radios provide a self-healing, auto-routing radio frequency network with multiple hops to extend the network's range.