AST50147-01

Astrocast
981-AST50147-01
AST50147-01

製造商:

說明:
RF 模組 Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Astrocast
產品類型: RF 模組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Astronode
Satellite Communication Modules
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
15 dBm
UART
3.14 V
3.47 V
76 mA
48 mA
- 20 C
+ 70 C
Integrated
35 mm x 31 mm
品牌: Astrocast
組裝國家: Not Available
擴散國: Not Available
原產國: AU
濕度敏感: Yes
產品類型: RF Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: Astronode S
每件重量: 5.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620090
ECCN:
5A992.C

Astronode S Satellite Communication Module

Astrocast Astronode S Satellite Communication Module connects IoT devices to Astrocast satellite network and enables the monitoring and control of devices with bidirectional satellite communication. This module is based on an ARM® Cortex®-M33 and a proprietary ASIC for the radio and handles bidirectional communication on L-band with Astrocast satellite constellation. The interface of Astronode S module consists of low-power UART and digital IO lines and exhibits a very low peak power consumption. This enables ultra-low power mode for up to 10 years of a lifetime from a single battery. The module features an SMT castellated pads form factor for trouble-free integration and soldering onto a PCB. Typical applications include IoT, container tracking, fishing buoys, asset monitoring, precision farming, weather data, and system health monitoring.