LBAA0XV2DT-158

Murata Electronics
81-LBAA0XV2DT-158
LBAA0XV2DT-158

製造商:

說明:
多協議模組 Compact LoRa Edge module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 807

庫存:
807 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.15 HK$110.15
HK$96.59 HK$965.90
HK$91.57 HK$2,289.25
HK$85.41 HK$8,541.00
HK$81.71 HK$20,427.50
HK$79.98 HK$39,990.00
完整捲(訂購多個1000)
HK$76.36 HK$76,360.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
2DT
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
21 dBm
GPIO, Serial
1.8 V
3.6 V
- 40 C
+ 85 C
9.98 mm x 8.7 mm x 1.74 mm
BPS, BeiDou
LoRa Edge
802.11 b/g/n
Reel
Cut Tape
品牌: Murata Electronics
濕度敏感: Yes
安裝風格: SMD/SMT
產品: Multiprotocol Modules
產品類型: Multiprotocol Modules
接收器靈敏度: - 147 dBm
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 9 mA
電源電流傳輸: 118 mA
類型: GNSS, LoRa, Wi-Fi Scanner
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 2DT-158 Compact LoRa® Edge™ Module

Murata Electronics Type 2DT-158 Compact LoRa® Edge™ Module (LBAA0XV2DT-158) is a LoRa Edge solution specially designed for asset management using LoRa technology. This module offers ultra-low power design for extended battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for indoor and outdoor environments. Based on the Semtech LoRa Edge LR1110 solution, the module features a temperature-compensated crystal oscillator (TCXO), crystal oscillators, LNA, RF switch, SPI interface, and various GPIOs. The multi-technology fused LPWAN geolocation module supports LoRa ISM bands from 860MHz to 930MHz, Wi-Fi® passive scanning 802.11b/g/n, and Low-power GNSS Scanning. The Type 2DT-158 module helps designers to develop solutions that meet the most demanding requirements, especially in Internet of Things (IoT) asset tracking applications such as asset location, asset recovery, traceability, supply chain, logistics, cold chain monitoring, inventory management, loss & theft prevention, amongst many more.