2620011024000

Wurth Elektronik
710-2620011024000
2620011024000

製造商:

說明:
多協議模組 WIRL-COMB SKOLL-I Comp BT5.4 Mod Integrated PCB Ant UART Interface SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 458

庫存:
458 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$95.35 HK$95.35
HK$89.60 HK$896.00
HK$83.02 HK$4,151.00
HK$78.09 HK$19,522.50
完整捲(訂購多個500)
HK$73.40 HK$36,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 多協議模組
RoHS:  
WIRL-COMB
2.402 GHz to 2.48 GHz
4 dBm
UART
1.71 V
3.3 V
- 30 C
+ 85 C
16.61 mm x 12 mm x 1.1 mm
Bluetooth
Reel
Cut Tape
MouseReel
天線: PCB Antenna
品牌: Wurth Elektronik
數據率: 2 Mb/s, 3 Mb/s
濕度敏感: Yes
運作供電電流: 5.1 mA, 13.2 mA
產品: Radio Modules
產品類型: Multiprotocol Modules
接收器靈敏度: - 87 dBm
靈敏度: - 87 dBm
原廠包裝數量: 500
子類別: Wireless & RF Modules
每件重量: 580 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Skoll-I BLUETOOTH® Radio Module

Würth Elektronik Skoll-I BLUETOOTH® Radio Module combines Bluetooth Classic and Bluetooth Low Energy (LE) version 5.4 in a single wireless solution with 16.6mm x 12mm x 1.7mm dimensions. This small and versatile device is certified for conformity in all major target markets to help accelerate the launch of new applications, especially those that require energy-efficient operation. This Bluetooth module with an integrated antenna is ideal for developing devices that need to connect to both legacy and modern devices. The Skoll-I provides an easy upgrade to the previous-generation Würth Puck-I Bluetooth module. The Skoll-I module complies with Bluetooth core specification version 5.4 and supports BR, EDR 2/3 Mbps, Bluetooth LE, and LE 1/2 Mbps. The device is certified to CE, FCC, IC, TELEC, and ETA-WPC standards. Applications include medical devices, industrial automation and control systems, security technology, and IoT.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.