NORA-W361-00B

u-blox
377-NORA-W361-00B
NORA-W361-00B

製造商:

說明:
多協議模組 RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,893

庫存:
1,893 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.30 HK$75.30
HK$71.10 HK$711.00
完整捲(訂購多個500)
HK$71.10 HK$35,550.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
NORA-W36
3 V
3.6 V
- 40 C
+ 105 C
PCB Antenna
14.3 mm x 10.4 mm x 1.9 mm
Reel
Cut Tape
品牌: u-blox
數據率: 2 Mb/s
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NORA-W36x Multiprotocol Modules

u-blox NORA-W36x Multiprotocol Modules are small, stand-alone, dual-band Wi-Fi® and BLUETOOTH® Low-Energy (BLE) modules. These modules support Wi-Fi 4 (802.11a/b/ g/n) in the 2.4GHz and 5GHz ISM bands and BLUETOOTH Low Energy 5 in the 2.4GHz ISM band. The NORA-W361 consists of a module pin to connect to an external antenna of choice. The NORA-W366 modules feature an internal PCB to provide a robust, low-profile solution with high performance and an extensive range. Typical applications include Wi-Fi networks, Internet of Things (IoT), BLUETOOTH Low-Energy devices, metering and utilities, point-of-sales, EV charging, Ethernet/wireless gateways, and healthcare.