NORA-W306-00B

u-blox
377-NORA-W306-00B
NORA-W306-00B

製造商:

說明:
多協議模組 RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 785

庫存:
785 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.02 HK$65.02
HK$61.40 HK$614.00
完整捲(訂購多個500)
HK$61.40 HK$30,700.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
NORA-W30
32.768 kHz
3 V
3.6 V
- 40 C
+ 105 C
PCB Antenna
14.3 mm x 10.4 mm x 1.9 mm
Reel
Cut Tape
品牌: u-blox
數據率: 2 Mb/s
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NORA-W30 Multiprotocol Modules

u-blox NORA-W30 Multiprotocol Modules are small, stand-alone dual-band Wi-Fi® and BLUETOOTH® Low Energy microcontroller unit (MCU) modules. These modules operate in a -40°C to +105°C temperature range, 2.4GHz to 5GHz bands Wi-Fi range, and IEEE 802.11a/b/g/n Wi-Fi. Typical applications include industrial automation, smart cities, smart buildings and homes, metering and utilities, healthcare, and EV charging. The NORA-W30 modules include hardware security features like secure boot, trusted execution environment with Arm® TrustZone®, encrypted flash, protection of debug port, and a crypto acceleration engine. The wireless communication can be secured with WPA2/WPA3 authentication, TLS 1.2/1.3 encryption, Bluetooth LE secure connection pairing, and HTTPS.