NINA-W106-00B

u-blox
377-NINA-W106-00B
NINA-W106-00B

製造商:

說明:
多協議模組 ESP32, 802.11bgn+BT, PCB antenna, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 187

庫存:
187
可立即送貨
在途量:
500
預期7/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.54 HK$45.54
HK$42.83 HK$428.30
HK$42.74 HK$2,137.00
完整捲(訂購多個500)
HK$42.74 HK$21,370.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
NINA-W10
2.4 GHz
18 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
10 mm x 14 mm x 2.2 mm
Bluetooth
Reel
Cut Tape
品牌: u-blox
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 100 mA
電源電流傳輸: 190 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-W10 Multiradio MCU Modules

u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.