MAYA-W476-00B

u-blox
377-MAYA-W476-00B
MAYA-W476-00B

製造商:

說明:
多協議模組 Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160
可立即送貨
在途量:
500
預期5/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.91 HK$78.91
HK$77.10 HK$771.00
HK$74.23 HK$7,423.00
完整捲(訂購多個500)
HK$74.23 HK$37,115.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
MAYA-W4
2.4 GHz, 5 GHz
15 dBm, 18 dBm
SPI, UART, USB
3.13 VDC
3.46 VDC
- 40 C
+ 85 C
PCB
14.3 mm x 10.4 mm x 1.9 mm
Reel
Cut Tape
品牌: u-blox
濕度敏感: Yes
安裝風格: SMD/SMT
產品: Bluetooth and Wi-Fi Modules
產品類型: Multiprotocol Modules
接收器靈敏度: - 94 dBm, - 95 dBm, - 100.5 dBm, - 103 dBm
安全性: WPA3
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MAYA-W4三頻無線電模組

u-blox MAYA-W4 Tri-Radio Modules are cost-efficient wireless connectivity modules supporting dual-band Wi-Fi 6, BLUETOOTH® Low Energy 5.4, and 802.15.4. The MAYA-W4 modules offer reliable and secure connectivity for applications, including low-energy mesh networks for smart homes and high-speed Wi-Fi 6 connectivity for industrial tools. These tri-radio modules solve network congestion issues, boost power efficiency, and offer an industrial temperature range of -40°C to +85°C. By maintaining the same compact dimensions as its predecessors (10mm x 14mm x 1.9mm), these modules simplify migration across previous generations. Typical applications include Internet of Things (IoT) and mesh networking, industrial, medical, and consumer.