M2-JODY-W263-00C

u-blox
377-M2-JODY-W263-00C
M2-JODY-W263-00C

製造商:

說明:
多協議模組 M.2 card with JODY-W263, in tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 198

庫存:
198 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$243.56 HK$243.56
HK$243.48 HK$12,174.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
JODY-W2
2.4 GHz, 5 GHz
18 dBm
GPIO, SDIO, UART
1.8 V
3.3 V
- 40 C
+ 85 C
u.FL
22 mm x 30 mm x 4.2 mm
Bluetooth 5.2
Tray
品牌: u-blox
濕度敏感: Yes
安裝風格: Connector
工作電源電壓: 1.8 V, 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 140
子類別: Wireless & RF Modules
類型: Wi-Fi 5 and Bluetooth 5.2 Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M2-JODY-W2 Modules

u-blox M2-JODY-W2 Modules offer the maximum performance of the JODY-W2 Wi-Fi® 5 combined with a BLUETOOTH® 5.2 connectivity module and the flexibility of a M.2 card. The M.2 card is based on the NXP 88W8987 chipset. The M2-JODY-W2 module authorizes 1x1 single-antenna 802.11ac Wi-Fi operation, with data rates up to 433Mbit/s, while a second antenna is dedicated for Bluetooth operation. The M2-JODY-W2 host-based module requires a host processor running a Linux or Android operating system.

M2-JODY-Wx M.2 Wi-Fi®/BLUETOOTH® Expansion Cards

U-blox M2-JODY-Wx M.2 Wi-Fi®/BLUETOOTH® Expansion Cards are M.2 Type 2230 Key E, built around NXP SoCs, and can plug into NXP i.MX processor evaluation kits. The M2-JODY-Wx devices include the M2-JODY-W3, which is for Wi-Fi 6 and Bluetooth 5.1, and the M2-JODY-W2 card that is for is for Wi-Fi 5 and Bluetooth 5. These M2-JODY-Wx M.2 Wi-Fi/Bluetooth Expansion Cards are ideal for use in industrial automation, vehicle navigation and telematics, in-vehicle infotainment/hands-free audio, remote diagnostics/patient monitoring, security cameras, and payment terminals.