WL1837MODGIMOCT

Texas Instruments
595-WL1837MODGIMOCT
WL1837MODGIMOCT

製造商:

說明:
多協議模組 WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 521

庫存:
521 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$348.69 HK$348.69
HK$305.21 HK$3,052.10
HK$290.17 HK$7,254.25
HK$269.53 HK$26,953.00
完整捲(訂購多個250)
HK$257.12 HK$64,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$322.72
最小值:
1

相似產品

Texas Instruments WL1837MODGIMOCR
Texas Instruments
多協議模組 WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多協議模組
RoHS:  
WL1837MOD
2.4 GHz, 5 GHz
17.3 dBm
SDIO, UART
2.9 V
4.8 V
- 40 C
+ 85 C
RF
13.4 mm x 13.3 mm x 2 mm
Bluetooth 5.1
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據率: 100 Mb/s
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 2.9 V to 4.8 V
產品: WiFi Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
電源電流接收: 77 mA
電源電流傳輸: 324 mA
公司名稱: WiLink
每件重量: 1.363 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

WL18x7MOD雙頻Combo 2x MIMO Wi-Fi模組

Texas Instruments WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi Modules offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence (WL1837MOD only) in a power-optimized design. The WL18x7MOD is a Wi-Fi, dual-band, 2.4 and 5GHz module solution with two antennas supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high-level operating systems, such as Linux®, Android™, WinCE, and RTOS.
Learn More

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.