LBEE5PA1LD-005

Murata Electronics
81-LBEE5PA1LD-005
LBEE5PA1LD-005

製造商:

說明:
多協議模組 Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 845

庫存:
845 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.71 HK$141.71
HK$123.30 HK$1,233.00
HK$116.97 HK$2,924.25
HK$108.26 HK$10,826.00
HK$103.00 HK$25,750.00
HK$99.38 HK$49,690.00
完整捲(訂購多個1000)
HK$95.43 HK$95,430.00
2,000 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
1LD
2.4 GHz
17 dBm
GPIO, I2C, SPI, UART
1.8 V
3.6 V
- 40 C
+ 85 C
External
8.9 mm x 7.8 mm x 1.2 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
AWS
Reel
Cut Tape
品牌: Murata Electronics
數據率: 11 Mb/s, 54 Mb/s, 65 Mb/s
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
零件號別名: LBEE5PA1LD-TEMP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Type 1LD Ultra Small WiFi+藍牙+MCU模組

Murata Type 1LD Ultra Small WiFi+藍牙+MCU模組以CYW43438複合晶片組和STM32F412 MCU為基礎。此電路板支援Wi-Fi 802.11b/g/n +藍牙4.1,Wi-Fi支援最高96 Mbps的實體層資料傳輸速率,藍牙支援最高3 Mbps的實體層資料傳輸速率。Type 1LD搭載整合式的100 MHz ARM Cortex-M4 MCU,適用於主機端的應用。模組搭配STM32 ARM Cortex-M4 MCU且無其他元件時,適用於低處理量的消費型應用。

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.