TnL-FIR103

IoTize
220-TNL-FIR103
TnL-FIR103

製造商:

說明:
多協議模組 Module BLE, NFC + antennas

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 159

庫存:
159 可立即送貨
數量超過159會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$518.68 HK$518.68
HK$483.66 HK$4,836.60
HK$448.57 HK$8,971.40
HK$436.73 HK$26,203.80
HK$350.50 HK$35,050.00
HK$350.42 HK$91,109.20
500 報價

商品屬性 屬性值 選擇屬性
IoTize
產品類型: 多協議模組
RoHS:  
TnL
2.4 GHz
3 dBm
Serial, UART
2.3 V
3.6 V
- 20 C
+ 55 C
Chip
28 mm x 38 mm x 3 mm
Bluetooth 4.1
NFC
品牌: IoTize
組裝國家: Not Available
擴散國: Not Available
原產國: FR
工作電源電壓: 2.3 V to 3.6 V
產品: BLE, NFC
產品類型: Multiprotocol Modules
範圍: 30 m
接收器靈敏度: - 93 dBm
原廠包裝數量: 20
子類別: Wireless & RF Modules
電源電流接收: 7 mA, 15 mA
電源電流傳輸: 7 mA, 15 mA
類型: BLE, NFC
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TapNLink™ TnL-FIR103 Module

IoTize TapNLink™ TnL-FIR103 Module is a complete solution for migrating electronic systems to the Internet of Things (IoT). The TnL-FIR103 can be used to add network connectivity without redesigning existing systems or recoding firmware.IoTize's TapNLink line uses technologies and techniques typically reserved for system programming and debugging. It connects directly to a target system's microcontroller. This unique approach makes it possible to add connectivity without redesigning the target system. It also delivers design flexibility through simple encapsulation of complex wireless communication, network, and security technologies.