AWB2030-B

HMS Networks
898-AWB2030-B
AWB2030-B

製造商:

說明:
多協議模組 Anybus Wireless Bolt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,997.76 HK$4,997.76

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 多協議模組
RoHS:  
Anybus Wireless
2.4 GHz, 5 GHz
18 dBm
Ethernet
19 V
36 V
- 40 C
+ 65 C
Integrated
68 mm x 75 mm
Bluetooth 2.1, 4.0
802.11 a/b/g/n/d
Bulk
品牌: HMS Networks
組裝國家: Not Available
擴散國: Not Available
原產國: SE
數據率: 1 Mb/s
安裝風格: Screw Mount
工作電源電壓: 19 V to 36 V
產品: Multiprotocol Modules
產品類型: Multiprotocol Modules
範圍: 100 m
接收器靈敏度: - 90 dBm
安全性: AES-CCM, WEP 64/128, WPA, WPA-PSK, WPA2, TKIP, AES/CCMP, LEAP, PEAP
靈敏度: - 90 dBm
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: Anybus
類型: Wireless Bolt - RJ45 PoE
每件重量: 299.371 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.