450-0152C

Ezurio
741-450-0152C
450-0152C

製造商:

說明:
多協議模組 RF Module, Chip Ant Sterling-LWB CYW4343W

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 913

庫存:
913 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.35 HK$162.35
HK$154.70 HK$7,735.00
HK$150.02 HK$15,002.00
1,000 報價

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議模組
RoHS:  
Sterling-LWB
2.4 GHz
14 dBm
UART
1.8 V
3.6 V
- 40 C
+ 85 C
Chip
15.5 mm x 21 mm x 2 mm
Bluetooth LE
802.11 b/g/n
Cut Tape
品牌: Ezurio
數據率: 11 Mb/s, 54 Mb/s, 65 Mb/s
調製技術: CCK, GFSK, MCS7
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
公司名稱: Sterling
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

IoT Partner Solutions

Infineon Technologies IoT Partner Solutions deliver hardware solutions featuring Infineon wireless technology to enable BLUETOOTH® and Wi-Fi® connectivity. The WICED® Studio SDK is an integrated development environment for the Internet of Things (IoT) that combines Wi-Fi and Bluetooth into a single solution. The Infineon WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.

Sterling LWB Wi-Fi® & BLUETOOTH® Modules

Ezurio Sterling LWB Wi-Fi® and BLUETOOTH® Modules provide flexibility for wireless designs. Based on the Infineon Technologies BCM43353 System-on-Chip (SoC), the Sterling-LWB Modules support IEEE 802.11b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity. Three configurations are available for specific applications. Typical applications include security, building automation, Internet of Things (IoT), M2M connectivity, and smart gateways. The Sterling LWB5 series can operate in dual frequency bands, 2.4GHz, and 5GHz. The LWB5 from Ezurio offers significant value with a range of options, certifications, and antennas. This allows for greater flexibility for challenging design requirements.