451-00002C

Ezurio
239-451-00002C
451-00002C

製造商:

說明:
多協議模組 BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500
可立即送貨
在途量:
183
預期23/2/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.52 HK$101.52

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議模組
RoHS:  
BL654
2.4 GHz
8 dBm
GPIO, I2C, SPI, UART, USB
1.7 V
3.6 V
- 40 C
+ 85 C
IPEX
15 mm x 10 mm x 2.2 mm
Bluetooth LE
NFC
802.15.4
802.15.4 (ANT, Thread, Zigbee)
Cut Tape
天線: IPEX MHF4
品牌: Ezurio
核心: ARM Cortex M4
數據率: 2 Mb/s
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.7 V to 3.6 V
產品類型: Multiprotocol Modules
接收器靈敏度: - 92 dBm
靈敏度: - 92 dBm
原廠包裝數量: 250
子類別: Wireless & RF Modules
電源電流接收: 5.2 mA
電源電流傳輸: 14.8 mA
公司名稱: BL654
類型: USB Adapter
每件重量: 420 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL654PA BLUETOOTH® v5 Modules

Ezurio BL654 Power Amplifier (PA) BLUETOOTH® v5 Modules are complete multi-protocol embedded wireless modules with exceptional processing capability and extended PA / LNA support. The modules offer OEMs with maximum design flexibility and performance. The modules come with maximum development flexibility with programming options for a simple, intuitive AT Command Set and smartBASIC environment. The BL654 series is powered by Nordic nRF52840 Silicon SoC, which provides a secure and robust BLE and Cortex®-M4F CPU for any OEM product design. Ezurio 453-00020C modules feature an integrated antenna, while the 453-00021C modules incorporate an IPEX MHF4 antenna connector. Typical applications include Internet of Things (IoT) devices and sensors, beacons and proximity applications, secure medical peripherals, and industrial monitoring.