LBEE5XV2BZ-883

Murata Electronics
81-LBEE5XV2BZ-883
LBEE5XV2BZ-883

製造商:

說明:
多協議模組 Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,933

庫存:
1,933 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1933會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$182.98 HK$182.98
HK$159.47 HK$1,594.70
HK$151.33 HK$3,783.25
HK$140.15 HK$14,015.00
HK$133.49 HK$33,372.50
HK$128.89 HK$64,445.00
完整捲(訂購多個1000)
HK$127.49 HK$127,490.00
2,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
2BZ
2.4 GHz, 5 GHz
SDIO Interface, HCI
3 V
4.8 V
- 40 C
+ 85 C
u.FL
11.4 mm x 8.9 mm x 1.4 mm
Bluetooth 5.2
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 1.8, 3.3
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ)

Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ) supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO + Bluetooth 5.2 BR/EDR/LE, up to an 866Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data, while the WLAN section supports the SDIO v3.0 interface. This small, high-performance module is based on the Infineon CYW54590 combo chipset, which ensures the WLAN and Bluetooth collaboration is optimized for maximum performance. Murata Type 2BZ Wi-Fi + BLUETOOTH Module comes in a surface-mount package with an 11.4mm x 8.9mm footprint and 1.4mm maximum height. This small form factor is ideal for size- and power-sensitive applications such as the Internet of Things (IoT), handheld wireless systems, gateways, and more. The module is also suitable for industrial applications with an operating temperature of up to +85C.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.