LBEE5HY1MW-230

Murata Electronics
81-LBEH5HY1MW-230
LBEE5HY1MW-230

製造商:

說明:
多協議模組 Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,454

庫存:
3,454 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$131.44 HK$131.44
HK$114.26 HK$1,142.60
HK$108.34 HK$2,708.50
HK$100.20 HK$10,020.00
HK$95.43 HK$23,857.50
HK$91.98 HK$45,990.00
完整捲(訂購多個1000)
HK$83.43 HK$83,430.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
MW
2.4 GHz, 5 GHz
17 dBm
I2S, SDIO, UART
1.62 V
3.63 V
- 30 C
+ 85 C
External
7.9 mm x 7.3 mm x 1.1 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
數據率: 433 Mb/s
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 3.2 V to 4.2 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 130 mA
電源電流傳輸: 420 mA
零件號別名: LBEE5HY1MW-TEMP
每件重量: 2.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Type 1MW Bluetooth®-WiFi®模組

Murata Type 1MW Bluetooth®-WiFi®模組是一款以Cypress CYW43455晶片組為基礎的高效能模組。此WiFi模組的WiFi 802.11a/b/g/n/ac支援433 Mbps的實體層資料傳輸速率,藍牙4.2 BR/EDR/LE支援3 Mbps的實體層資料傳輸速率。Type 1MW模組可透過AP和STA雙模網路拓撲進行通訊。CYW43455晶片組採用硬體機制與演算法,能確保WLAN和藍牙實現最佳化的協作,達到最高效能。此晶片組的WLAN段支援SDIO v3.0 DDR50介面,藍牙段支援高速4線UART介面和PCM的音訊資料。Type 1MW模組在20 MHz、40 MHz和80 MHz頻道下支援MCS0至MSC9(最高256 QAM),IEEE 802.11ac的資料傳輸速率最高433 Mbps。此模組適合用於工業IoT、智慧家庭、感測器網路和閘道器等應用。  

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.