LBWA1KL1FX-875

Murata Electronics
81-LBWA1KL1FX-875
LBWA1KL1FX-875

製造商:

說明:
多協議模組 Type 1FX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 8.2

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 167

庫存:
167 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42
HK$78.58 HK$785.80
HK$74.47 HK$1,861.75
HK$68.80 HK$6,880.00
HK$64.77 HK$16,192.50
HK$63.05 HK$31,525.00
完整捲(訂購多個1000)
HK$51.95 HK$51,950.00
5,000 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
1FX
2.4 GHz
17 dBm
SDIO
3.35 V
4.2 V
- 30 C
+ 70 C
External
6.95 mm x 5.15 mm x 1.1 mm
802.11 b/g/n
Reel
Cut Tape
品牌: Murata Electronics
數據率: 11 Mb/s, 54 Mb/s, 65 Mb/s
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 3.6 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 60 mA
電源電流傳輸: 370 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Automotive Connectivity Modules

Murata Electronics Automotive Connectivity Modules provide a platform for connecting and networking devices, equipment, and processes. These wireless connectivity platforms uniquely assist OEM design engineers, application developers, and systems integrators in accelerating the development and delivery of public or private cloud networking solutions to automotive, consumer, commercial, and industrial customers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.