ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Espressif Systems
356-ESP32-PICOV3ZERO
ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

製造商:

說明:
多協議模組 SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK).

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 483

庫存:
483 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.40 HK$43.40
HK$37.57 HK$375.70
HK$35.43 HK$885.75
HK$32.80 HK$3,280.00
HK$31.07 HK$7,767.50
完整捲(訂購多個650)
HK$29.43 HK$19,129.50
HK$28.28 HK$36,764.00
HK$27.70 HK$54,015.00
4,550 報價

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議模組
RoHS:  
ESP32
2.4 GHz
19.5 dBm
GPIO, I2C, I2S, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
16 mm x 23 mm x 2.3 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 150 Mb/s
濕度敏感: Yes
工作電源電壓: 3 V to 3.6 V
產品類型: Multiprotocol Modules
原廠包裝數量: 650
子類別: Wireless & RF Modules
電源電流接收: 116 mA
電源電流傳輸: 233 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module

Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module is based on the ESP32-PICO-V3 System-in-Package (SiP) device. The kit provides a complete Wi-Fi and Bluetooth® solution with an embedded Xtensa® dual-core 32-bit LX6microprocessor. The module has a 4MB SPI flash, and an ESP32 chip, which is a single 2.4GHz Wi-Fi and Bluetooth combo chip. The ESP32-PICO-V3-ZERO integrates all peripheral components seamlessly. It includes crystal oscillator, flash, filter capacitors, and RF matching links in one single package. Module assembly and testing are already done at the SiP level. The ESP32-PICO-V3-ZERO reduces the complexity of the supply chain and improves control efficiency. It is ultra-small in size, with robust performance and low energy consumption.