GT-88

FURUNO
249-GT-88
GT-88

製造商:

說明:
GNSS/GPS模組 Timing Multi-GNSS Receiver Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 155

庫存:
155
可立即送貨
在途量:
500
預期17/3/2026
500
預期4/8/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$800.13 HK$800.13
HK$746.05 HK$7,460.50
HK$692.12 HK$17,303.00
HK$657.52 HK$65,752.00
完整捲(訂購多個500)
HK$643.63 HK$321,815.00

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: GNSS/GPS模組
RoHS:  
GT
1.57542 GHz, 1.602 GHz
12 Channel
35 s
- 148 dBm
3.3 V
3.3 V
68 mA
UART
+ 85 C
GPS, GNSS, GLONASS, Galileo
Reel
Cut Tape
品牌: FURUNO
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 16 mm x 12.2 mm x 2.8 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
產品類型: GPS Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
公司名稱: Furuno
每件重量: 1.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

GT-88 Multi-GNSS Timing Receiver

FURUNO GT-88 Multi-GNSS Timing Receiver is a stand-alone high-stability and high-accuracy complete GNSS receiver. This module is able to provide an accurate Pulse Per Second (PPS)  signal with GNSS Position, Velocity, and Time (PVT) information through a serial communication channel. The GT-88 receiver module incorporates Dynamic Satellite Selection™, which is a new satellite signal selection algorithm developed by NTT. This GNSS timing receiver module is capable of achieving extremely high stability of 4.5ns (1σ) using a single band receiver. The key device inside is the latest eRideOPUS 7 monolithic GNSS receiver chip that contains an ARM9™ processor for signal-tracking/processing, high-performance integrated LNA, PLL-Synthesizer, Down-converter/ADC, and DSP. The GT-88 timing receiver permits GNSS antennas to be mounted more freely than ever before including wall mounting and window mounting installations.