ZED-F9T-00B

u-blox
377-ZED-F9T-00B
ZED-F9T-00B

製造商:

說明:
GNSS/GPS模組 u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 277

庫存:
277 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1,867.67 HK$1,867.67
HK$1,680.74 HK$16,807.40
HK$1,529.41 HK$76,470.50
HK$1,344.71 HK$134,471.00
完整捲(訂購多個250)
HK$1,344.71 HK$336,177.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS模組
2.7 V
3.6 V
I2C, I2S, SPI, UART
+ 85 C
Reel
Cut Tape
MouseReel
品牌: u-blox
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2.7 V to 3.6 V
產品類型: GPS Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910020
ECCN:
7A994

ZED-F9T GNSS Modules

u-blox ZED-F9T Global Navigation Satellite System (GNSS) Modules incorporate an F9 multi-band platform in a small surface-mount device with a 22mm x 17mm form factor. These multi-band GNSS modules offer 5ns (1-sigma) timing accuracy with unparalleled low power consumption. The ZED-F9T modules feature concurrent GNSS receivers that can receive and track multiple GNSS systems. This module includes the QZSS system that shares the same frequency bands as GPS and can only be processed in conjunction with GPS. The ZED-F9T modules operate at a -0.5V to 3.6V power supply voltage range, up to 300mA output current, and -40°C to 85°C storage temperature range. These modules feature all four major GNSS systems, GPS, Galileo, GLONASS, and BeiDou, which can be received concurrently due to the multi-band RF front-end architecture.