NEO-M9N-00B

u-blox
377-NEO-M9N-00B
NEO-M9N-00B

製造商:

說明:
GNSS/GPS模組 u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10,182
預期16/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$128.89 HK$128.89
完整捲(訂購多個500)
HK$128.89 HK$64,445.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS模組
RoHS:  
1.561098 GHz, 1.57542 GHz, 1.602 GHz
3 V
3 V
43 mA
I2C, SPI, UART, USB
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 12.2 mm x 16 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3 V
產品類型: GPS Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-M9N-00B GNSS Receiver Module

u-blox NEO-M9N-00B GNSS Receiver Module provides exceptional sensitivity and acquisition times for all L1 GNSS systems. This M-9 receiver supports the concurrent reception of four GNSS and visible satellites, allowing the selection of signals that maximize the position accuracy under challenging conditions. The M9 module detects jamming and spoofing events and reports them to the host that allows the system to react to such events. The NEO-M9N-00B module features advanced filtering algorithms that mitigate the impact of RF interference and jamming, thus enabling the product to operate as intended. This GNSS module offers backward pin-to-pin compatibility with previous u-blox generations, saving designers time and cost when upgrading designs. The NEO-M9N-00B GNSS module operates at a 3.6V supply voltage and -40°C to 85°C temperature range.