LG290P03AAMD

Quectel
277-LG290P03AAMD
LG290P03AAMD

製造商:

說明:
GNSS/GPS模組 All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$643.71 HK$643.71
HK$565.62 HK$5,656.20
HK$538.57 HK$13,464.25
HK$506.93 HK$50,693.00
完整捲(訂購多個200)
HK$484.57 HK$96,914.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: GNSS/GPS模組
- 145 dBm
3.15 V
3.45 V
UART
+ 85 C
Reel
Cut Tape
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 460.8 kb/s
尺寸: 16 mm x 12.2 mm x 2.6 mm
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品類型: GPS Modules
原廠包裝數量: 200
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

LG290P High Precision GNSS Module

Quectel LG290P High Precision GNSS Module is a full-frequency and full-system GNSS module that supports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. This GNSS module features excellent urban canyon performance and incorporates a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow bands. The LG290P GNSS module supports quad-band RTK with quick convergence time and dependable performance. This GNSS module supports protection-level and other integrity detection information, assisting control decisions in automatic navigation application scenarios. With on-chip storage ECC verification and secure boot-safe loading mode, the LG290P GNSS module protects the operating firmware safety.