A5100-A

Lantronix
927-A5100-A
A5100-A

製造商:

說明:
GNSS/GPS模組 SIRFStar V GPS GNSS MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,570

庫存:
2,570 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$210.02 HK$210.02
HK$183.14 HK$1,831.40
HK$173.85 HK$4,346.25
HK$161.03 HK$16,103.00
HK$153.30 HK$38,325.00
HK$147.96 HK$73,980.00
完整捲(訂購多個1300)
HK$147.88 HK$192,244.00
2,600 報價

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: GNSS/GPS模組
RoHS:  
A5100
1.575 GHz
52 Channel
35 s
- 147 dBm
2.5 m
3.3 V
3.3 V
40 mA
UART
+ 85 C
GPS, GNSS
Reel
Cut Tape
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 15 mm x 10.2 mm x 2.5 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
產品類型: GPS Modules
原廠包裝數量: 1300
子類別: Wireless & RF Modules
每件重量: 1.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
7A994

A5100 GNSS Receiver

Lantronix A5100 GNSS Receiver is a compact, high-sensitivity, concurrent GNSS module that integrates CSR's latest SiRFstarV technology into a single, compact and easy to integrate SMT device. A jammer removal algorithm not only facilitates integration in today's ever more complex communication devices but guarantees performance even in hostile situations. Advanced low power management modes, high level of integration and multiple communication ports in a small form factor make the A5100-A suitable for a broad spectrum of GNSS applications where performance, cost and time to market are prime considerations.