PNT Series GNSS Modules

Lantronix PNT Series GNSS Modules feature the Teseo III receiver from ST Microelectronics. The Lantronix PNT Series supports multiple satellite constellations like GPS, BeiDou, Galileo, GLONASS, SBAS, and QZSS, tracking up to 32 signals. With Differential GPS (DGPS) compatibility (RTCM 10402.3), the device employs assisted GNSS algorithms for rapid Time to First Fix (TTFF). Offering carrier phase measurement data for RTK/PPP algorithms, the module operates on 1.8V or 3.3V power and includes a 16Mb flash memory for features like data logging, geofencing, and firmware updates. Additionally, it integrates a temperature-compensated crystal oscillator (TXCO) for stability and a real-time clock (RTC) oscillator with clock trimming for timing accuracy.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 首次定位時間 - 冷啟動 擷取靈敏度 水平定位精度 電源電壓 - 最小值 電源電壓 - 最大值 接口類型 最高工作溫度 協議 - GPS、GLONASS 封裝
Lantronix GNSS/GPS模組 GNSS Module - Low power flash-based 48-channel GPS Galileo Glonass BeiDou QZSS Receiver Module (1000pc T&R) 431庫存量
最少: 1
倍數: 1
: 1,000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Lantronix GNSS/GPS模組 GNSS Module - Low power flash-based 48-channel GPS Galileo Glonass BeiDou QZSS Receiver Module (50pc cut tape) 22庫存量
最少: 1
倍數: 1

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape