AS-RTK-MICRO-X20P-UFLTH

ArduSimple
780-ASRTKMICRX20PFLH
AS-RTK-MICRO-X20P-UFLTH

製造商:

說明:
GNSS/GPS模組 Micro u-blox ZED-X20P

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,855.22 HK$2,855.22

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: GNSS/GPS模組
RoHS:  
RTK Boards
GPS, GNSS
品牌: ArduSimple
產品類型: GPS Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

Micro u-blox ZED-X20P RTK Boards

ArduSimple Micro u-blox ZED-X20P RTK Boards offer SMA and uFL RF connector options with a through-hole form factor for easy integration. These RTK boards provide a compact form factor with numerous ZED-X20P pins available. The micro u-blox ZED-X20P RTK boards are compatible with many other modules from the ArduSimple micro series and are reusable. These RTK boards support multifrequency and multiconstellation, including Galileo, BeiDou, GPS, QZSS, and Navic. The micro u-blox ZED-X20P RTK boards feature centimeter-level precision and a default update rate of 1Hz with maximum performance up to 25Hz. These RTK boards are RoHS and RED compliant and are ideal for RTK and GPS systems.