M10578-A2

Antenova
237-M10578-A2
M10578-A2

製造商:

說明:
GNSS/GPS模組 MediaTek MT3337-EChip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 887

庫存:
887 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過887會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$121.49 HK$121.49
HK$121.25 HK$1,212.50
HK$115.00 HK$2,875.00
HK$106.37 HK$10,637.00
HK$101.27 HK$25,317.50
HK$97.65 HK$48,825.00
完整捲(訂購多個1000)
HK$82.53 HK$82,530.00
2,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: GNSS/GPS模組
RoHS:  
M10578-A2
1.575 GHz
+ 85 C
GPS
Reel
Cut Tape
MouseReel
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: GPS Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
公司名稱: RADIONOVA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8526919000
CAHTS:
8529100030
USHTS:
8529104040
ECCN:
7A994

RADIONOVA GPS/GNSS RF Modules

Antenova RADIONOVA GPS/GNSS RF Modules offer a simple, drop-in GPS or GNSS receiver solution. These fully integrated receivers allow developers to easily add location capability to designs. The pin-compatible, ultra-small SMD packages offer low current consumption and measure 9.0mm x 9.0mm x 1.8mm, making them ideal for use in small portable devices and wearables. The M10578-A2 module operates with GPS, with a 1Hz to 5Hz update rate. The M10578-A3 operates with GPS, GLONASS, BEIDOU, and Galileo with an update rate of 1Hz to 10Hz. Antenova RADIONOVA GPS/GNSS RF Modules feature internal self-generated orbit prediction. An integrated high-quality low noise amplifier (LNA) boosts low-powered satellite signals. The modules are built on high-grade FR4 substrates with a high-density, multi-layered design. This places the critical RF functions in the ideal position for location finding and performance.