LEXI-R520-02B

u-blox
377-LEXI-R520-02B
LEXI-R520-02B

製造商:

說明:
蜂窩模組 LTE Cat M1 / LTE Cat NB2 module

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$228.93 HK$114,465.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 蜂窩模組
RoHS:  
LEXI-R520
Reel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
產品類型: Cellular Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LEXI-R520 LTE-M/NB-IoT Module

u-blox LEXI-R520 LTE-M/NB-IoT Module is based on the UBX-R52 cellular chipset. This module is optimized for low power consumption in deep-sleep PSM/eDRX and integrates the SpotNow-assisted GPS receiver technology with a separate GPS antenna interface. The LEXI-R520 module provides up to 1200kbit/s data communications over an -40°C to 85°C extended temperature range and with low power consumption. This module supports Power Class 3 (PC3), with a 23dBm maximum output power across all the bands. The LEXI-R520 module is available in the ultra-small LEXI LGA form factor (16mm x 16mm, 133-pin). This module is used in small asset trackers, telematics, portable healthcare systems, and small IoT applications.