FN990A28W05T050100

Telit Cinterion
88-FN990A28SUB6100
FN990A28W05T050100

製造商:

說明:
蜂窩模組 FN990A28 M.2 - 45.00.105

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 124

庫存:
124 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,440.52 HK$2,440.52
HK$2,262.97 HK$22,629.70
HK$2,149.78 HK$53,744.50

商品屬性 屬性值 選擇屬性
Telit Cinterion
產品類型: 蜂窩模組
120 MHz
USB
- 40 C
+ 85 C
RF
30 mm x 52 mm x 2.25 mm
LTE, 4G
Tray
品牌: Telit Cinterion
數據率: 3.4 Gb/s
安裝風格: PCB Mount
工作電源電壓: 3.3 V
產品: Data Cards
產品類型: Cellular Modules
協議 - GPS、GLONASS: GPS, GNSS
原廠包裝數量: 150
子類別: Wireless & RF Modules
零件號別名: FN990A28W05T050100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FN990A40 & FN990A28 Data Cards

Telit Cinterion FN990A40 and FN990A28 Data Cards are 5G state-of-the-art data cards featuring sub-6 only technology with LTE, WCDMA, and GNSS support. These data cards help futureproof IoT, enterprise applications, and video while leveraging all the benefits of 5G and Gigabit LTE. The FN990A40 and FN990A28 data cards feature an industrial-grade M.2 form factor that is suitable for high-performance and bandwidth-intensive enterprise and industrial applications. These data cards are designed for global usage and provide support for all scenarios prescribed by the 3GPP Rel.16 deployments of 5G. This includes non-standalone (NSA) LTE-5G NR dual connectivity (EN-DC), dynamic spectrum sharing between LTE and 5G, and full 5G NR standalone (SA) mode. These data cards also feature intraband and interband UL CA supported on 4G networks for better throughput performance for uplink-centric applications.