ReliaCELL10-20-26

Eurotech
414-RELIACEL10-20-26
ReliaCELL10-20-26

製造商:

說明:
蜂窩模組 IP67 Rugged Cell Adap 2.5G DB Sprint

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,193.87 HK$119,387.00

商品屬性 屬性值 選擇屬性
Eurotech
產品類型: 蜂窩模組
RoHS:  
ReliaCELL 10-20
800 MHz, 1.9 GHz
USB
5 V
5 V
- 40 C
+ 85 C
SMA
3.56 in x 1.75 in x 0.82 in
3G
品牌: Eurotech
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: IP67 ruggedized cellular adapter
工作電源電壓: 5 V
產品類型: Cellular Modules
協議 - GPS、GLONASS: GPS
原廠包裝數量: 100
子類別: Wireless & RF Modules
零件號別名: 930128-9011R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

ReliaCELL Rugged Cellular Adapter

Eurotech's ReliaCELL 10-20 is IP67 rated cellular adapter that is easily mountable to flat surfaces. Deployable for products sold globally, the ReliaCELL 10-20 offers cellular connectivity within the M2M, IoT, and internet appliance marketplace. With its rugged and small design, it simplifies product development, time-to-market, and costs associated with implementing a cellular solution. It becomes an easy addition to existing or new applications sealing onto the surface of an enclosure, weatherproof or not, with a simple USB connection and SMA connectors for antennas.