XB3-C-G4-UT-102

Digi
888-XB3-C-G4-UT-102
XB3-C-G4-UT-102

製造商:

說明:
蜂窩模組 Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, Verizon SIM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,172.75 HK$1,172.75

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 蜂窩模組
RoHS:  
XBee 3
23 dBm
UART, SPI, USB
3 V
5.5 V
850 mA
320 mA
- 40 C
+ 80 C
24.38 mm x 32.94 mm
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
安裝風格: Through Hole
工作電源電壓: 3 V to 5.5 V
產品類型: Cellular Modules
原廠包裝數量: 25
子類別: Wireless & RF Modules
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
ECCN:
5A992.C

XBee® 3 Global LTE Cat 4 Smart Modems

DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems. 

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.