2611011024010

Wurth Elektronik
710-2611011024010
2611011024010

製造商:

說明:
藍芽模組-802.15.1 WIRL-BTLE Proteus-III Bluetooth 5.1 module SPI ID: 0018DA 30 0000 - 3F FFFF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 410

庫存:
410 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$142.37 HK$142.37
HK$124.86 HK$1,248.60
HK$120.42 HK$6,021.00
完整捲(訂購多個500)
HK$120.42 HK$60,210.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 藍芽模組-802.15.1
RoHS:  
WIRL-BTLE
SPI
- 90 dBm
2.402 GHz to 2.48 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
高度: 2 mm
長度: 12 mm
存儲容量: 1 Mb
濕度敏感: Yes
安裝風格: PCB Mount
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
範圍: 400 m
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 7.7 mA
電源電流傳輸: 18.09 mA
寬度: 8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Bluetooth®智能模組

Würth Elektronik Bluetooth®智能模組採用藍牙智能技術。藍牙智能技術之前稱為低功耗藍牙 (BLE) 技術,它屬於藍牙核心規範的一部分,從藍牙v4.0演進而來。這些模組能為要求數月甚至數年電池壽命的低成本小型電池供電裝置提供藍牙無線連接。藍牙智能模組可將藍牙無線技術整合至手錶、接近標籤、運動和健身感測器、醫療保健感測器和遙控器。

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.