NORA-B101-00B

u-blox
377-NORA-B101-00B
NORA-B101-00B

製造商:

說明:
藍芽模組-802.15.1 nRF5340, antenna pin, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,115

庫存:
1,115 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.65 HK$73.65
HK$69.46 HK$694.60
完整捲(訂購多個500)
HK$69.46 HK$34,730.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
NORA-B1
BLE, Bluetooth 5.2
I2C, I2S, SPI, UART
3 dBm
2 Mb/s
- 94.3 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
品牌: u-blox
核心: ARM Cortex-M33
組裝國家: Not Available
擴散國: Not Available
原產國: AT
高度: 1.8 mm
長度: 14.3 mm
存儲容量: 1 MB
調制: PWM
濕度敏感: Yes
工作電源電壓: 1.7 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 94.3 dBm
屏蔽: Unshielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
寬度: 10.4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NORA-B1 BLUETOOTH® 5.2 Modules

u-blox NORA-B1 BLUETOOTH® 5.2 Modules feature an integrated nRF5340 chipset and a powerful Arm® Cortex®-M33 dual-core application and network processors. The onboard application processor provides a Floating-Point Unit (FPU), Digital Signal Processor (DSP) instruction set, and CryptoCell™-312 security architecture.  The NORA-B1 Modules support multiple peripherals over high-speed SPI, QSPI, USB, ADC, and PWM interfaces. The NORA-B1 Modules feature a 2.4GHz radio capable of handling Bluetooth Low Energy (BLE), 802.15.4 for Thread, Zigbee®, and Nordic Semiconductor proprietary protocols. These Modules support multiple power supply configurations and offer multiple antenna choices, including a U.FL connector, antenna pin, and onboard PCB trace antenna options. The NORA-B1 modules provide scalable solutions for various market segments like smart cities and buildings, industrial automation, telematics, medical, and healthcare.