NINA-B222-03B

u-blox
377-NINA-B222-03B
NINA-B222-03B

製造商:

說明:
藍芽模組-802.15.1 ESP32, metal antenna, u-connectXpress

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,071

庫存:
1,071
可立即送貨
在途量:
300
預期26/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$71.02 HK$71.02
HK$66.75 HK$667.50
完整捲(訂購多個500)
HK$66.75 HK$33,375.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
2.4 GHz
Reel
Cut Tape
MouseReel
品牌: u-blox
濕度敏感: Yes
產品類型: Bluetooth Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517690000
ECCN:
5A992.C

NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules

u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules are small, dual-mode BLUETOOTH standalone modules. The u-blox NINA-B2 modules are designed for easy use and integration into professional applications. The modules are pre-flashed with u-connectXpress software. This supports peripheral and central roles, such as the serial port profile, GATT client and server, beacons, and u-blox BLUETOOTH low-energy serial port service. These are all configurable from a host using AT commands. This software is easy to use and reduces the time, risk, and cost of adding BLUETOOTH connectivity to products.