BGM111A256V1R

Silicon Labs
634-BGM111A256V1R
BGM111A256V1R

製造商:

說明:
藍芽模組-802.15.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$49.48 HK$49,480.00

相似產品

Silicon Labs BGM111A256V2R
Silicon Labs
藍芽模組-802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽模組-802.15.1
RoHS:  
BGM111
BLE, Bluetooth 4.1
Serial
8 dBm
1 Mb/s
- 92 dBm
2.4 GHz
1.85 V
3.8 V
- 40 C
+ 85 C
Reel
天線: Integrated
品牌: Silicon Labs
核心: ARM Cortex M4
尺寸: 12.9 mm x 15 mm x 2.2 mm
高度: 2.2 mm
長度: 15 mm
存儲容量: 256 kB
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.85 V to 3.8 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
範圍: 200 m
靈敏度: - 92 dBm
屏蔽: Unshielded
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 8.7 mA
電源電流傳輸: 8.2 mA
類型: USB Adapter
寬度: 12.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

BGM111 Blue Gecko Bluetooth Smart Module

Silicon Labs Gecko BGM111 Blue Gecko Bluetooth® Smart Module is a highly integrated module targeted for Bluetooth Low Energy (BLE) applications where reliable RF, low-power consumption, and easy application development are key requirements. With a transmit power up to +8dBm, the BGM111 BLE Module is ideal for short and medium-range Bluetooth connectivity applications.

Blue Gecko BLUETOOTH® Smart Modules

Silicon Labs Blue Gecko BLUETOOTH® Smart Modules are targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption, and easy application development are key requirements. Quickly introduce Bluetooth connectivity into sports and fitness, consumer electronics, beacons, and smart home applications. The modules integrate a high-performance, ultra-robust antenna, which requires minimal PCB, plastic, and metal clearance. The total PCB area required by the modules is only 51mm².