BM70BLES1FC2-0B03AA

Microchip Technology
579-70BLES1FC20B03AA
BM70BLES1FC2-0B03AA

製造商:

說明:
藍芽模組-802.15.1 Bluetooth BLE Module, Shielded, Antenna, 12x22mm, Industrial Temp

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.95 HK$75.95
HK$71.19 HK$1,779.75

可能更換

Microchip Technology BM70BLES1FC2-0B05BA
Microchip Technology
藍芽模組-802.15.1 Bluetooth BLE Module, Shielded, Antenna, 12x22mm, Industrial Temp

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽模組-802.15.1
RoHS:  
BM70
BLE, Bluetooth 5.0
I2C, SPI, UART
0 dBm
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
天線: Chip
天線連接器類型: Integrated
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 12 mm x 22 mm x 2.4 mm
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 2.4 mm
長度: 22 mm
存儲容量: 24 kB, 32 kB, 256 kB
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.9 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 90 dBm
原廠包裝數量: 88
子類別: Wireless & RF Modules
電源電流接收: 3.2 mA
電源電流傳輸: 3.3 mA
類型: USB Adapter
寬度: 12 mm
零件號別名: BM70BLES1FC2-0B05BA
每件重量: 5.358 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。